Phoenix Contact 3030433 ST 6 Cover closes ST Terminal series sturdy design

MPN
3030433
EAN-13
2050000262005
Order Code
06-2505
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.533
50+ £0.473
100+ £0.401
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 109 in stock

Phoenix Contact's 3030433 D-ST 6 cover is designed for use with ST 6 components, providing secure protection for terminal connections. It features robust construction, ensuring continuity and safety in electrical systems. This terminal cover is typically used in switchboards and control panels for maintaining order and safeguarding connections.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Compatible with (details) ST 6
Dim (L x W x H) 69.5 x 2.2 x 43.5 mm
End plate model true
Factory colour Gun grey
Height 43.5mm
Inflammability class of insulation material according to UL94 V0
Length 69.5mm
Misc Attribute D-ST 6
Partition model false
Snap in N/A
Thickness 2.2mm
Weight 0.00
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot