Phoenix Contact 3030420 D-ST 4 Cover for ST Terminals closure

MPN
3030420
EAN-13
2050000261978
Order Code
06-2504
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
20+ £0.535
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 675 in stock

The Phoenix Contact D-ST 4 cover, model number 3030420, is designed for compatibility with ST 4, ST-HESI, and PT 4 terminal blocks. This cover provides continuity and protection for serial and switchboard terminals. It is typically used in electrical and electronic applications involving connectors and terminal blocks.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
Dim (L x W x H) 56 x 2.2 x 36.5 mm
End plate model true
Factory colour Gun grey
Height 36.5mm
Inflammability class of insulation material according to UL94 V0
Length 56mm
Misc Attribute D-ST 4
Partition model false
Snap in N/A
Thickness 2.2mm
Weight 0.00
Width 2.2mm

Reviews

Be the first to submit a review

Trustpilot