Phoenix Contact 3030417 End Cover Grey

MPN
3030417
EAN-13
2050000261930
Order Code
51-4079
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £0.500
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched within 4 working days - 351 in stock

Cover for closing off a series of ST terminals.
  • Grey colour
  • Size 48.6 x 2.2 x 29.1mm
Type D-ST 2,5
Pitch N/A
No. of Ways N/A
No. of Levels 1
Width 2.2mm
Body Style End cover
Colour Grey
End plate model true
Inflammability class of insulation material according to UL94 V0
Partition model false
Size 48.6 x 2.2 x 29.1mm
Snap in N/A
Thickness 2.2mm

Reviews

Be the first to submit a review

Trustpilot