Phoenix Contact 3025176 SK 14 Shield Terminal for Busbar Connections

MPN
3025176
EAN-13
2050000437441
Order Code
12-7296
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 131 in stock

Phoenix Contact manufactures the SK 14 shield terminal, featuring a silver finish for shield connections. It provides reliable continuity with a starting torque of 0.8 Nm. This terminal is typically used in components, connectors, and switchboard applications to ensure efficient shielding.
Type Shielding connector
Clamping range diameter 3 - 14mm
Colour Silver
Compatible with (details) Shield connection
Contact Material Steel
Content 1 pc(s)
Explosion-tested version Ex e N/A
Height 19.5mm
Material (details) Metal
Misc Attribute 1 Starting torque 0.8 Nm
Misc Attribute 2 SK 14
Mounting method Busbar
Operating Temperature - - -°C
Permitted cable diameter 3 - 14mm
Product Type Terminal Block
Type of electric connection Screw connection
Weight 0.02
Weight (g, g/m) 0.02
Width 17mm
Width (mm) 20

Reviews

Be the first to submit a review

Trustpilot