Phoenix Contact 3025150 Din Rail Terminal Block Screw 4.2mm 17.5A Blue

MPN
3025150
EAN-13
2050000260513
Order Code
51-4905
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 27 availableBack-order availability date - 14/11/2026

The Phoenix Contact DIN Rail Terminal Block 17.5A MT 1,5-QUATTRO BU 33.5 x 4.2mm has a compact design that enables it to meet the growing demand for ever-smaller switching units. Voltage branching is one of the main functions, while remaining bridgable at the centre.
  • Blue colour
  • Nominal cross section of 1.5 mm²
  • Space saving compact design and mounting option on a 15mm DIN rail
  • Clear arrangement thanks to marking of all terminal points
  • Easy potential distribution thanks to standardized plug-in bridges
  • Design width of just 4.2mm
  • Wide range of labeling options
  • Snap-on foot for NS 15 DIN rails

15 mm supporting rail required (an 35 mm supporting rail can also be used for MTTB )
Type Micro terminal
Pitch 4.2mm
No. of Ways N/A
No. of Levels 2
Termination Screw
Width 4.2mm
Closing plate required true
Colour Blue
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Depth 30mm
Explosion-tested version Ex e N/A
Height 33.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Mounting method DIN rail (top hat rail) 15 mm
Number of clamp positions per level 4
Number of levels 2
Number of pins 4
Operating Temperature - - -°C
Rated current In 16A
Rated voltage 400V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot