Phoenix Contact 3010013 Din Rail Terminal Block Screw 25mm Grey

MPN
3010013
Order Code
51-4922

Discontinued


The Phoenix Contact DIN Rail Terminal Block 25mm (W) is a high quality feed-through terminal designed with a reliable cable connection, ensured by three-point centering of the conductor in the prismatic sleeve base. Low contact resistance of the contact surface due to ribbing. Screw locking by means of spring-loaded elements in the clamping part.
  • Grey colour
  • Closed housing
  • Screw connection
  • Mounting type: NS 35/15, NS 32
  • UKH 95
Width 25mm
Closing plate required false
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 35 - 35mm²
Connectable conductor cross section fine-strand without cable end sleeve 35 - 95mm²
Connectable conductor cross section multi-wired 25 - 35mm²
Connectable conductor cross section solid-core 25 - 95mm²
Depth 90mm
Explosion-tested version Ex e true
Height 83mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Operating Temperature -60 - 110°C
Rated current In 232A
Rated voltage 1000V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Trustpilot