Phoenix Contact 3009202 Ferrule 0.34mm² 1000 pieces Metal 7mm Silver

MPN
3009202
EAN-13
2050001825759
Order Code
12-7291
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (40)
Qty Was Unit Price (Ex VAT)
1+ £20.05 £18.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact 3009202 is an uninsulated metal ferrule designed for 0.34 mm² wire applications. This versatile component is used primarily in electrical connections to provide a robust and reliable crimping solution. Typically, these ferrules are utilised in electronic and industrial environments where secure wire termination is essential.
Insulation Not insulated
Colour Metal
Pin Length 7mm
Maximum Wire Size mm2 0.34mm²
Number of Entries 1
AWG size 22
Construction type Standard
Contact Material Cathode copper, tin plated
Cross-section range 0.34 mm² x 7 mm
For cables resistant to short circuit false
Halogen free false
Insulated false
Material Copper
Material insulation N/A
Maximum Wire Size AWG 24
Misc Attribute A 0,34- 7
Nominal cross section 0.34mm²
Reel/roll packaging false
Sleeve length 7mm
Surface protection Other
Total Length N/Amm
Type Ferrule
With identification flag false

Reviews

Be the first to submit a review

Trustpilot