Phoenix Contact 3006234 Din Rail Terminal Block Screw 24.4mm

MPN
3006234
Order Code
51-4926

Discontinued


Two-level Din Rail Screw Terminal blocks from Phoenix Contact, 24.4mm wide, consisting of one earth conductor and one neutral terminal, which can be linked by a special easily detachable bridge.
  • Suitable for converting a 4-wire feed-in to a 5-wire system
  • Colour yellow-green and blue
  • Nominal voltage 400V
  • Size (LxWxH) 42.5 x 24.4 x 54.5mm
Termination Screw
Body Style Horizontal
Current Rating 101A
Wire Gauge 4AWG

Trustpilot