Phoenix Contact 3004524 Din Rail Terminal Block Screw 8.2mm 57A Grey

MPN
3004524
EAN-13
2050000255076
Order Code
51-4886
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 110 in stock

The Phoenix Contact DIN Rail Terminal Block, Screw, 8.2mm Width 800V (at 10mm²) is for mounting on a G or top-hat rail EN 50 035 or 50 022.
  • Insulated polyamide 6.6 housing, unbreakable and flashover-resistant
  • Corrosion-resistant nickel-plated copper alloy
  • Grey colour
Type Continuity
Pitch 8.2mm
No. of Ways N/A
No. of Levels 2
Termination Screw
Width 10mm
Wire Gauge (mm²) 10mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 6mm²
Connectable conductor cross section multi-wired 0.2 - 2.5mm²
Connectable conductor cross section solid-core 0.2 - 10mm²
Depth 47mm
Explosion-tested version Ex e N/A
Height 42.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Other
Maximum Wire Size AWG 10
Mounting method DIN rail (top hat rail) 35 mm
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Operating Temperature -60 - 110°C
Rated current In 41A
Rated voltage 800V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot