Phoenix Contact 3003101 Terminal Cover Blue L42.5xW1.8xH47 mm

MPN
3003101
EAN-13
2050001783431
Order Code
12-7286
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
5+ £0.796
10+ £0.735
50+ £0.650
100+ £0.561
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Phoenix Contact manufactures the 3003101 terminal cover, designed for ensuring safety and continuity in serial and switchboard terminals. The terminal cover, referenced by part numbers such as 02050001783431, is an essential component for protecting connections in electrical installations. It is typically used in industrial settings to maintain secure and organised wiring systems.
Type Terminal cover
Number of Ways 4
Colour Blue
Content 50
End plate model true
Inflammability class of insulation material according to UL94 V0
Length (mm) 42.5mm
Material (details) Polyamide
Misc Attribute D-UK 4/10 BU
Partition model false
Product Type End Cover
Snap in N/A
Thickness 1.8mm
Width (mm) 1.8

Reviews

Be the first to submit a review

Trustpilot