Phoenix Contact 3003023 Terminal Cover Grey 50 pcs Snap-In DIN Rail Mount

Image Representative of Range

Phoenix Contact 3003023 Terminal Cover Grey 50 pcs Snap-In DIN Rail Mount

MPN
3003023
EAN-13
4055626430652
Order Code
06-2494
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £38.23
10+ £36.14
100+ £35.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Phoenix Contact's 3003023 terminal cover is a grey end cover designed for serial and switchboard terminals, ensuring continuity and safety. The package includes 50 pieces, making it suitable for large-scale installations. Typically used in electrical panels, it ensures protection and organised connectivity in various industrial environments.
Accessory Type Terminal cover
Used With ST Series
Colour Grey
End plate model true
Factory colour Grey
Inflammability class of insulation material according to UL94 V0
Misc Attribute D-UK 4/10-NS 35
Partition model false
Snap in false
Thickness 1.8mm

Reviews

Be the first to submit a review

Trustpilot