Phoenix Contact 3002678 DG-MTTB 1.5 Spacer Cover 1 piece Ensures Equal Spacing

Image Representative of Range

Phoenix Contact 3002678 DG-MTTB 1.5 Spacer Cover 1 piece Ensures Equal Spacing

MPN
3002678
EAN-13
2050000260124
Order Code
12-7283
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.621
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 20 in stock

The Phoenix Contact 3002678 DG-MTTB 1.5 is a grey spacer cover designed for use with switchboard and serial terminals. This component ensures continuity in terminal strips/blocks with screw connections. It is typically used in electrical installations and control panels to provide secure spacing and protection.
Type Spacer
Number of Ways 50
Colour Grey
Compatible with (details) MTTB 1.5 / Closed end
Connection (type) Screw Terminal
Connections 2
Content 50
Current Rating (A) 2
Dim (LxW) 44mmx2mm
End plate model N/A
Inflammability class of insulation material according to UL94 V0
Length (mm) 44mm
Material (details) Plastic
Misc Attribute DG-MTTB 1,5
Partition model N/A
Product Type End Cover
Snap in N/A
Thickness 2mm
Voltage Rating (V, V DC) 24 V
Width (mm) 2

Reviews

Be the first to submit a review

Trustpilot