Phoenix Contact 3002665 D-MTTB End Cover 1.5 Grey 1 piece

Image Representative of Range

Phoenix Contact 3002665 D-MTTB End Cover 1.5 Grey 1 piece

MPN
3002665
EAN-13
2050000257063
Order Code
12-7282
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
10+ £0.477
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Phoenix Contact manufactures the 3002665 D-MTTB 1.5 end cover, which is grey in colour and designed for serial and switchboard terminal applications. This component provides continuity and protection for screw connection terminal strips or blocks. It is typically used in electrical installations to ensure safe and secure connections.
Type Terminal cover
Colour Grey
Compatible with (details) MTTB 1.5
Content 1 piece
Dim Depth x Width x Height: 34.6 x 4 x 44.2 mm
End plate model true
Inflammability class of insulation material according to UL94 V0
Material (details) Polyamide
Misc Attribute D-MTTB 1,5
Partition model false
Product Type End Cover
Snap in N/A
Temperature Range -60 to +110°C
Thickness 2mm
Width (mm) 4

Reviews

Be the first to submit a review

Trustpilot