Phoenix Contact 3001695 Din Rail Terminal Block Screw 4.2mm 17.5A

MPN
3001695
EAN-13
2050000259913
Order Code
51-4903
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £8.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

The Phoenix Contact DIN Rail Terminal Block 17.5A MT 1,5-QUATTRO-PE 33.5 x 4.2mm has a compact design that enables it to meet the growing demand for ever-smaller switching units. Voltage branching is one of the main functions, while remaining bridgable at the centre.
  • Green/yellow colour
  • Corrosion-free terminal points
  • Low contact resistance
  • Captive terminal block screws

15 mm supporting rail required (an 35 mm supporting rail can also be used for MTTB )
Type Triple port PG terminal
Pitch 4.2mm
No. of Levels 2
Termination Screw
Width 4.2mm
Closing plate required false
Colour Green/yellow
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.75mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Depth N/Amm
Height 33.5mm
Inflammability class of insulation material according to UL94 V0
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Mounting method DIN rail (top hat rail) 15 mm
Number of clamp positions per level 4
Number of levels 1.0
Number of pins 4
Operating Temperature -60 - 110°C
PEN function possible false
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot