Phoenix Contact 3001679 Din Rail Terminal Block Screw 4.2mm 16A

MPN
3001679
EAN-13
2050000259753
Order Code
51-4902
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 63 in stock

The Phoenix Contact DIN Rail Terminal Block 16A MT 1,5-QUATTRO, 33.5 x 4.2mm has a compact design that enables it to meet the growing demand for ever-smaller switching units. Voltage branching is one of the main functions, while remaining bridgable at the centre.
  • Grey colour
  • Nominal cross section of 1.5 mm²
  • Space saving compact design and mounting option on a 15mm DIN rail
  • Clear arrangement thanks to marking of all terminal points
  • Easy potential distribution thanks to standardized plug-in bridges
  • Design width of just 4.2mm
  • Wide range of labeling options
  • Snap-on foot for NS 15 DIN rails

For 15mm supporting rail (a 35mm rail can also be used with the MTTB) · (*) The total current with all wires connected must not exceed the maximum current rating.
Type Micro terminal
Pitch 4.2mm
No. of Ways N/A
No. of Levels 2
Termination Screw
Width 4.2mm
Wire Gauge (mm²) 35mm²
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired 0.14 - 0.5mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Depth 30mm
Explosion-tested version Ex e N/A
Height 33.5mm
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Material insulation body Thermoplastic
Maximum Wire Size AWG 16
Mounting method DIN rail (top hat rail) 15 mm
Number of clamp positions per level 4
Number of levels 2
Number of pins 4
Operating Temperature - - -°C
Rated current In 17.5A
Rated voltage 400V
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection

Reviews

Be the first to submit a review

Trustpilot