Phoenix Contact 3001035 UK 25 B grey feed-through Terminal block 0.2-4 mm²

MPN
3001035
EAN-13
4017918089788
Order Code
06-2490
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £119.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact UK 2,5 B 3001035 is a grey feed-through terminal block featuring screw terminals and through clamps, suitable for wires from 1.5 mm² to 5 mm². Ideal for switchboard applications, it ensures reliable electrical continuity in serial terminal setups. This universal terminal is commonly used in industrial and commercial electrical installations.
Type Continuity
No. of Levels 1
Termination Screw
Width 6.2mm
Wire Gauge (mm²) 4mm²
AWG (min.) 24
Clamp width 6.2mm
Closing plate required true
Colour Grey
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.25mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section multi-wired 0.2 - 1mm²
Connectable conductor cross section solid-core 0.2 - 4mm²
Connection Screws
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (min.) 0.2mm²
Current Rating 24A
Depth 42mm
Dim (L x W x H) 42.5 x 6.2 x 42 mm
Explosion-tested version Ex e N/A
Height 42mm
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Internally connected stages true
Length 42.5mm
Material insulation body Other
Maximum Wire Size AWG 14
Misc Attribute UK 2,5 B
Mounting method DIN rail (top hat rail) 35 mm
Nominal Voltage 690V
Number of clamp positions per level 2
Number of levels 1.0
Number of pins 2
Number of Rows 1
Operating Temperature -60 - 110°C
Rated current In 24A
Rated voltage 690V
Stripping length (max.) 7mm
Suitable for conductor material Aluminium/copper
Type of electrical connection 1 Screw connection
Type of electrical connection 2 Screw connection
Wire Gauge (AWG) 14

Reviews

Be the first to submit a review

Trustpilot