Phoenix Contact 3001022 End cover Grey

MPN
3001022
EAN-13
2050000256462
Order Code
51-4945
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
10+ £0.777
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 444 in stock

End cover from Phoenix Contact, suitable for closing off UK 2.5N terminals.
  • Grey colour
  • Made from polyamide 6.6
Type D-UK 2,5
Pitch N/A
No. of Ways N/A
Colour Grey
End plate model true
Inflammability class of insulation material according to UL94 V0
Partition model false
Snap in N/A
Thickness 1.5mm

Reviews

Be the first to submit a review

Trustpilot