Phoenix Contact 2966634 PLC Interface Terminal 24DC Power Optocoupler

Image Representative of Range

Phoenix Contact 2966634 PLC Interface Terminal 24DC Power Optocoupler

MPN
2966634
EAN-13
2050000257087
Order Code
12-7255
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £29.38
10+ £27.11
50+ £26.85
100+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 1,159 availableBack-order availability date - 04/08/2026

The Phoenix Contact 2966634 PLC-OSC-24DC/24DC/2 is an interface terminal featuring solid state relay technology with a zero crossing switch. It is commonly used in electronic and electromechanical applications, where precise control and high switching frequencies are required. The terminal includes a screw connector for reliable and secure connections.
Colour Green
Type Interface relay
Voltage Rating 24V DC
Connection Screw terminal
Content 1 pc(s)
Input Voltage 19.2 - 28.8V
Misc Attribute 1 PLC-OSC- 24DC/24DC/2
Misc Attribute 2 Screw connector
Nominal Current 03:00:00
Output 3 - 33 V/DC 2A max.
Output Voltage 3 - 33V
Product Type Terminal Block
Rated operation current Ie 3A
Switching Capacity 3 - 33V DC
Switching Current 3A
Switching current (max.) 3A
Switching Voltage 3 - 33V DC
Switching voltage (max.) 33V DC
Switching voltage (min.) 3V DC
Temperature Range -25 to +60°C
Type of digital output Electronic
Type of output voltage DC
Type of voltage (input voltage) DC
Width 6.2mm
Width (mm) 6.2
Wire Gauge 0.14–2.5mm²
With LED indication true

Reviews

Be the first to submit a review

Trustpilot