Phoenix Contact 2962803 UM 45-D Module Double-Level Terminal for D-SUB

Image Representative of Range

Phoenix Contact 2962803 UM 45-D Module Double-Level Terminal for D-SUB

MPN
2962803
EAN-13
4017918087463
Order Code
12-7244
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £97.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Phoenix Contact's UM 45-D37SUB/S VARIOFACE module, part number 2962803, is a reliable transfer module designed for D-SUB multi-pin connectors. This component is suitable for wire sizes ranging from 0.14 to 1.5 mm², accommodating a broad range of applications. It is typically used in control systems to facilitate the connection of devices like PLCs and PCs to interface modules.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 37
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 121 x 42 x 45 mm
Height 42mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute UM 45-D 37SUB/S
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 37
Number of Poles 37
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-UM45-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 121mm

Reviews

Be the first to submit a review

Trustpilot