Phoenix Contact 2962793 UM 45-D Module D-SUB Header Double Terminal

Image Representative of Range

Phoenix Contact 2962793 UM 45-D Module D-SUB Header Double Terminal

MPN
2962793
EAN-13
2050000433955
Order Code
12-7243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £85.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact manufactures the UM 45-D25SUB/S VARIOFACE module, designed for D-SUB-pin header connections. This transfer module supports efficient wiring with a range of 0.14 to 1.5 mm². It is typically used for signal and data transmission in automation systems.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 25
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 90 x 42 x 45 mm
Height 42mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute UM 45-D 25SUB/S
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 25
Number of Poles 25
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-UM45-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 90mm

Reviews

Be the first to submit a review

Trustpilot