Phoenix Contact 2962780 UM 45-D Module D-SUB Connector 0.14-1.5 mm²

Image Representative of Range

Phoenix Contact 2962780 UM 45-D Module D-SUB Connector 0.14-1.5 mm²

MPN
2962780
EAN-13
4017918087449
Order Code
12-7242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £58.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The phoenix contact 2962780 UM 45-D15SUB/S VARIOFACE-module is designed for D-SUB multi-pin connectors with a series UM 45 compatible with wire sizes from 0.14 to 1.5 mm². It serves as a transfer module with dimensions of 65x42x45mm, ideal for compact spaces. This module is typically used in industrial automation and control systems for efficient signal transmission.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 15
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 65 x 42 x 45 mm
Height 42mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute UM 45-D 15SUB/S
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 15
Number of Poles 15
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-UM45-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 65mm

Reviews

Be the first to submit a review

Trustpilot