Phoenix Contact 2962777 UM 45-D Module For D-SUB Connector Double-Level

Image Representative of Range

Phoenix Contact 2962777 UM 45-D Module For D-SUB Connector Double-Level

MPN
2962777
EAN-13
4017918087432
Order Code
12-7241
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £57.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The Phoenix Contact UM 45-D 9SUB/S VARIOFACE-module, part number 2962777, is designed for D-SUB multi-pin connectors and supports wire sizes from 0.14 to 1.5 mm². Measuring 54x42x45 mm, this transfer module features reliable connectivity for industrial and automation applications. Typical applications include facilitating efficient signal transmission in control cabinets and process control systems.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 9
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 54 x 42 x 45 mm
Height 42mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute UM 45-D 9SUB/S
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 9
Number of Poles 9
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-UM45-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 54mm

Reviews

Be the first to submit a review

Trustpilot