Phoenix Contact 2962735 UM 45 D-SUB Terminal Module Double-Level Load

Image Representative of Range

Phoenix Contact 2962735 UM 45 D-SUB Terminal Module Double-Level Load

MPN
2962735
EAN-13
4017918087401
Order Code
12-7238
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £64.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact's 2962735 UM 45-D15SUB/B is a VARIOFACE transfer module designed for D-SUB-socket terminal strips. It can accommodate wires ranging from 0.14 to 1.5 mm², offering reliable connectivity and easy integration into systems. This module is typically used in industrial automation and control panel applications, where efficient signal transmission is required.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 15
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 65 x 42 x 45 mm
Height 42mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute UM 45-D15SUB/B
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 15
Number of Poles 15
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-Modul UM45
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 65mm

Reviews

Be the first to submit a review

Trustpilot