Phoenix Contact 2962722 UM 45-D Module For D-SUB Sockets Twin Terminals

Image Representative of Range

Phoenix Contact 2962722 UM 45-D Module For D-SUB Sockets Twin Terminals

MPN
2962722
EAN-13
4017918087395
Order Code
12-7237
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £57.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact 2962722 is a VARIOFACE-Module designed for D-SUB socket connectors, with a capacity of 0.14 - 1.5 mm². This transfer module facilitates easy connection and disconnection in automation projects. Typical applications include industrial control and signal processing systems.
Type Transfer module
Termination D-Type/ Cage Clamp
No of Ways 9
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 54 x 42 x 45 mm
Height 42mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute TRANSFER MODULE 45-D 9SUB/B
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 9
Number of Poles 9
Operating Current max. 2.5A
Operating Voltage 125V AC
Pollution degree N/A
Rated current 2.5A
Rated voltage 30V
Series Varioface-UM45-D
Temperature Range -20 - +50°C
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Screw connection
Width 54mm

Reviews

Be the first to submit a review

Trustpilot