Phoenix Contact 2962612 UM 45-FLK Module For Ribbon Cable Double Load

Image Representative of Range

Phoenix Contact 2962612 UM 45-FLK Module For Ribbon Cable Double Load

MPN
2962612
EAN-13
4017918087289
Order Code
12-7236
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £115.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Phoenix Contact UM 45-FLK50 is a transfer module designed for ribbon cable-plug connectors, supporting wire sizes of 0.14 to 1.5 mm². It features a compact WxHxD dimension of 176x50x45mm. This module is typically used in automation and control systems to facilitate signal transmission and connection within electrical setups.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 50
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 176 x 50 x 45 mm
Height 50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute UM 45-FLK60
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 50
Number of Poles 50
Operating Current max. 1A
Operating Voltage 60V AC
Pollution degree N/A
Rated current 1A
Rated voltage 30V
Series Varioface-UM45-FLK
Temperature Range -20 - +50°C
Type of electrical connection, control sided Blade terminal
Type of electrical connection, field-sided Screw connection
Width 176mm

Reviews

Be the first to submit a review

Trustpilot