Phoenix Contact 2962609 UM 45-FLK Module Flat Strip Plug Secure Terminals

Image Representative of Range

Phoenix Contact 2962609 UM 45-FLK Module Flat Strip Plug Secure Terminals

MPN
2962609
EAN-13
4017918087272
Order Code
12-7235
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £95.06 £85.73
10+ £81.77
100+ £81.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Phoenix Contact's 2962609 UM 45-FLK40 is a transfer module for flat strip plug connectors in the Series UM 45, suitable for wire sizes ranging from 0.14 to 1.5 mm². This component is typically used in applications requiring reliable electrical connections within complex systems and is known for its durable design, measuring 151x50x45 mm. It finds common use in industrial environments where precise and robust connector systems are essential.
Type Transfer module
Termination Plugable/ Cage Clamp
No of Ways 40
Wire Gauge 0.14 - 1.5mm²
Casing DIN rail assembly
Depth 45mm
Dim (W x H x D) 151 x 50 x 45 mm
Height 50mm
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute UM 45-FLK50
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 40
Number of Poles 40
Operating Current Max. 1A
Operating Voltage 60V AC
Pins 40
Pollution degree N/A
Rated current 1A
Rated voltage 30V
Series Varioface-UM45-FLK
Temperature Range -20 - +50°C
Type of electrical connection, control sided Blade terminal
Type of electrical connection, field-sided Screw connection
Width 151mm

Reviews

Be the first to submit a review

Trustpilot