Phoenix Contact 2959463 UM108-FE DIN Rail Casing Base Plastic 107.5mm

Image Representative of Range

Phoenix Contact 2959463 UM108-FE DIN Rail Casing Base Plastic 107.5mm

MPN
2959463
EAN-13
4017918086121
Order Code
12-7216
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 599 availableBack-order availability date - 02/12/2026

Phoenix Contact manufactures the UM108-FE DIN rail casing (base), which is 107.5 mm and made of plastic, available in a packaging unit of 10 pieces. It is designed for industrial applications, providing a reliable housing solution for electrical components mounted on a DIN rail. The casing is suitable for various production settings, ensuring secure and efficient organisation of equipment.
Type DIN rail casing (base)
Enclosure Height Not Specifiedmm
Enclosure Length Not Specifiedmm
Enclosure Width 107.5mm
Colour Green
Protection Rating None
Depth N/Amm
Height N/Amm
Housing connectable false
Industrial packaging Yes
Material Plastic
Misc Attribute UM108-FE
RAL-number 6021
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot