Phoenix Contact 2955580 UM-VS Connector Pin Brass 50 pieces 4/unit

Image Representative of Range

Phoenix Contact 2955580 UM-VS Connector Pin Brass 50 pieces 4/unit

MPN
2955580
EAN-13
4017918085551
Order Code
12-7210
Country of Origin
Poland
Qty Unit Price (Ex VAT)
1+ £12.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Phoenix Contact manufactures the UM-VS connector pin, offering a packaging unit of 50 pieces. It is an accessory designed for use in industrial enclosures, ensuring secure electrical connections. Ideal for production environments, these pins support robust and reliable electrical installations.
Accessory Type Connector pin
Colour N/A
Depth N/Amm
Height N/Amm
Housing connectable false
Industrial packaging Yes
Material N/A
Misc Attribute UM-VS
RAL-number N/A
Suitable for rail mounting false
Surface finishing Other
Type of enclosure Open
Wall mounting possible false
Width N/Amm
With integrated PCB-mounting connection system false

Reviews

Be the first to submit a review

Trustpilot