Phoenix Contact 2910535 PLC-RSC-24DC 6A relay 2 change-overs 24V DC

MPN
2910535
EAN-13
4055626486864
Order Code
17-2054
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Phoenix Contact's 2910535 PLC-RSC-24DC/2X21/FG is a robust relay module designed for industrial applications requiring reliable switching solutions. This general-purpose power relay features two change-over contacts with a maximum switching current of 6 A, and it operates at a control voltage of 24 V DC. The device includes a relay socket combo for easy installation and maintenance within automation systems. It is ideal for use in control systems, manufacturing processes, and other applications where dependable electrical isolation and control are necessary. With its precision engineering, the relay ensures efficient and long-lasting performance in demanding environments.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 6A
Complete with socket true
Connection Screws
Contact Material AgNi
Contact Type 2 change-overs
Content 1
Degree of protection (IP) IP20
Depth 104mm
Dimensions (L x W x H) 104 x 14 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Fall Time 10ms
Height 80mm
IP Rating Relay protection type RT II
Length 104mm
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. temperature +60°C
Maximum Temperature +60°C
Min. temperature -20°C
Minimum Operating Temperature -20°C
Mounting Type Socket
Nominal Current 0.03A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Product Type Relay component
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.2 - 32.4V
Relay technology category according to IEC 61810-7 N/A
Response Time 10ms
Switching Voltage Max 250V DC/AC
Type PLC-RSC- 24DC/2X21/FG
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 14mm
With detachable clamps false
With forced-guided contacts true
With LED indication true

Reviews

Be the first to submit a review

Trustpilot