Phoenix Contact 2909511 PLC-RSC Relay 120V AC 6A ATEX/IECEx approved

Image Representative of Range

Phoenix Contact 2909511 PLC-RSC Relay 120V AC 6A ATEX/IECEx approved

MPN
2909511
EAN-13
4055626363141
Order Code
06-2475
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £240.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Phoenix Contact PLC-RSC-120UC/21-21/EX is a relay component with a nominal voltage of 120 V AC and a maximum switching current of 6 A. It features two change-over contacts and comes as a set of 10 pieces, making it suitable for versatile industrial applications. This relay is typically used in automation systems where reliable signal switching and isolation are required.
Type Relay component
Mounting Type DIN rail
Height 80mm
Width 14mm
Length 94mm
Coil Voltage 120 VAC
Contact Type 2 CO
Rated current 6A
Complete with socket true
Connection Screws
Contact Material AgNi
Degree of protection (IP) IP20
Depth 94mm
Dim (L x W x H) 94 x 14 x 80 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 3x 10 7 operations
Fall Time 10ms
IP Rating RT III
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -20°C
Misc Attribute PLC-RSC-120UC/21-21/EX
Nominal Current 0.0045A
Nominal Voltage 120V AC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 102 - 168V
Rated control supply voltage AC 60 Hz 102 - 168V
Rated control supply voltage DC 85.8 - 154V
Relay technology category according to IEC 61810-7 N/A
Response Time 7ms
Switching Voltage 250V DC/AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot