Phoenix Contact 2909170 ME 22,5 UT BK - Mounting base housing

MPN
2909170
EAN-13
4017918397715
Order Code
52-3290
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
100+ £6.34 £4.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 4 in stockContact us for additional stock

DIN rail housing, Lower housing part with metal foot catch, tall design, with vents, width: 22.6 mm, height: 99 mm, depth: 107.3 mm, color: black (similar RAL 9005), cross connection: without bus connector, number of positions cross connector: not relevant
Colour Black
Depth 107.3mm
Height 99mm
Housing connectable false
Material N/A
RAL-number 9005
Suitable for rail mounting N/A
Surface finishing Other
Type of enclosure Closed
Wall mounting possible N/A
Width 22.6mm
With integrated PCB-mounting connection system N/A

Reviews

Be the first to submit a review

Trustpilot