Phoenix Contact 2908332 Relay 24V DC 50mA 4 change-overs 10 pcs

Image Representative of Range

Phoenix Contact 2908332 Relay 24V DC 50mA 4 change-overs 10 pcs

MPN
2908332
EAN-13
4055626293011
Order Code
06-2474
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £110.92
10+ £105.80
100+ £105.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Phoenix Contact relay, model RIF-2-RPT-LDP-24DC/4X21 AU, features a nominal voltage of 24 V DC and a maximum switching current of 50 mA with 4 change-over contacts. It is typically used in industrial applications, offering a reliable relay module and socket combination. A package includes 10 units, making it suitable for managing multiple circuit switching needs.
Type Relay component
Mounting Type DIN rail
Height 96mm
Width 31mm
Length 75mm
Coil Voltage 24VDC
Contact Type 4 CO
Rated current 50mA
Complete with socket true
Connection Pull spring
Contact Material AgNi hard gold plated
Degree of protection (IP) IP20
Depth 75mm
Dim (L x W x H) 75 x 31 x 96 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 2 X 107 switching cycles
Industrial packaging Yes
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-2-RPT-LDP-24DC/4X21 AU
Nominal Current 0.042A
Nominal Voltage 24V DC
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 30V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot