Phoenix Contact 2908327 RIF relay module 24 V DC 6 A 1 changeover

Image Representative of Range

Phoenix Contact 2908327 RIF relay module 24 V DC 6 A 1 changeover

MPN
2908327
EAN-13
4055626291079
Order Code
06-2473
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Phoenix Contact's RIF-0-RPT-M-24DC/21 is a relay component with a nominal voltage of 24 V DC and a maximum switching current of 6 A. Featuring a 1 change-over contact, it is ideal for industrial control applications. The relay is suitable for integration into a variety of electrical systems, providing reliable switching capabilities.
Type Relay component
Mounting Type DIN rail
Height 92.5mm
Width 6.2mm
Length 77.7mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgSnO
Degree of protection (IP) IP20
Depth 77.7mm
Dim (L x W x H) 77.7 x 6.2 x 92.5 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 2x 10 7 operations
Fall Time 8ms
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-0-RPT-M-24DC/21
Nominal Current 0.009A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 36V
Relay technology category according to IEC 61810-7 N/A
Response Time 5ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot