Phoenix Contact 2908215 Relay 24V DC 6A max 2 change-over pre-assembled

Image Representative of Range

Phoenix Contact 2908215 Relay 24V DC 6A max 2 change-over pre-assembled

MPN
2908215
EAN-13
4055626289151
Order Code
06-2471
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £39.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact RIF-1-RPT-LDP-24DC/2X21/FG is a relay module designed for industrial applications with a nominal voltage of 24 V DC and a maximum switching current of 6 A. It features two change-over contacts, making it suitable for controlling multiple circuits. Ideal for automation and process control systems, this component can be used where reliable switching of electrical loads is required.
Type Relay component
Mounting Type DIN rail
Height 93mm
Width 16mm
Length 70mm
Coil Voltage 24VDC
Contact Type 2 CO
Rated current 6A
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 70mm
Dim (L x W x H) 70 x 16 x 93 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 10 7 operations
Fall Time 10ms
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +50°C
Min. temperature -20°C
Misc Attribute RIF-1-RPT-LDP-24DC/2X21/FG
Nominal Current 0.03A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 20.4 - 28.8V
Relay technology category according to IEC 61810-7 N/A
Response Time 10ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts true
With LED indication true

Reviews

Be the first to submit a review

Trustpilot