Phoenix Contact 2907054 REL-IR4 24V DC 6A 4 changeover relay with test button

Phoenix Contact 2907054 REL-IR4 24V DC 6A 4 changeover relay with test button

MPN
2907054
EAN-13
4055626175782
Order Code
06-2470
Country of Origin
Poland

Discontinued


The Phoenix Contact REL-IR4/24DC/4X21 is a 24 V DC, 6 A relay with four change-over contacts, designed for PCB mounting. This reliable component is suitable for various switching applications in industrial and automation settings. It offers robust performance, ideal for controlling electrical circuits and protecting sensitive equipment.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 6A
Connection Connector
Contact Material AgNi
Depth 35.6mm
Dimensions (W x H x D) 21.2 x 27.5 x 35.6 mm
Durability 1x 10 7 operations
Fall Time 3ms
Height 27.5mm
Insulation Voltage 250V AC
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-IR4/24DC/4X21
Mounting Type PCB
Response Time 13ms
Switching Voltage Max 250V DC/AC
Type Relay
Width 21.2mm

Trustpilot