Phoenix Contact 2905291 RIF-1 relay module 24 V DC 2 change-overs

Image Representative of Range

Phoenix Contact 2905291 RIF-1 relay module 24 V DC 2 change-overs

MPN
2905291
EAN-13
2050009968960
Order Code
06-2468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.83
10+ £11.19
100+ £10.19
500+ £9.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Phoenix Contact manufactures the RIF-1-RPT-LDP-24DC/2X21MS relay component. This relay features a nominal voltage of 24 V DC with two change-over contacts, ideal for industrial applications requiring reliable switching. Suitable for automation and control systems, it provides dependable performance in various industrial environments.
Type Relay component
Mounting Type DIN rail
Height 93mm
Width 16mm
Length 75mm
Coil Voltage 24VDC
Contact Type 2 CO
Complete with socket true
Connection Push-in connector
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Dim (L x W x H) 75 x 16 x 93 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 5x 10 6 operations
Fall Time 10ms
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-1-RPT-LDP-24DC/2X21MS
Nominal Current 0.018A
Nominal Voltage 24V DC
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 30V
Relay technology category according to IEC 61810-7 N/A
Response Time 9ms
Switching Voltage 250V DC/AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot