Phoenix Contact 2905028 MINI MCR-2 Signal Converter Dual Input/Output

Image Representative of Range

Phoenix Contact 2905028 MINI MCR-2 Signal Converter Dual Input/Output

MPN
2905028
EAN-13
4046356915250
Order Code
06-2465
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £261.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Phoenix Contact MINI MCR-2-UNI-UI-2UI-PT is a versatile signal transducer and universal converter. It is primarily used in control systems and automation for tasks such as temperature transduction and signal isolation. The device also functions effectively as an analogue to digital converter in various industrial applications.
Type MINI MCR-2-UNI-UI-2UI-PT
Connection Pull spring
Construction type of device Built-in device
Cross section (flexible) (max.) 2.50mm²
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (max.) 2.50mm²
Cross section (inflexible) (min.) 0.14mm²
Current Consumption 110 mA (12V DC)
55 mA (24 V DC)
Degree of protection (IP) IP20
Depth 119.2mm
Dim (L x W x H) 120.50 x 6.20 x 110.50 mm
Galvanic separation between input and output N/A
Galvanic separation between inputs false
Galvanic separation between output to output N/A
Galvanic separation between supply voltage and all other current circuits N/A
Height 110.50mm
Inherently safe according to EN 60947-5-6 NAMUR false
Input resistance 120kΩ
Input signal (current) 0 - 20 mA
4 - 20 mA
0 - 10 mA
20 -0 mA
0 - 24mA
Input signal (current) (max.) 24mA
Input signal (voltage) 0 - 10 V
2 - 10 V
0 - 5 V
1 - 5 V
0 - 12 V
Input signal (voltage) (max.) 12V
Length 120.50mm
Load 600 Ω (per channel)
Load influence N/A%
Malfunction message output false
Max. ambient temperature +70°C
Min. ambient temperature -40°C
Misc Attribute MINI MCR-2-UNI-UI-2UI-PT
Mounting method Snap mounting support rail
Number of Channels 2
Number of input ranges +10 V ... -10 V 0
Number of input ranges +5 V ... -5 V 0
Number of input ranges 0 mA ... 10 mA 1
Number of input ranges 0 mA ... 20 mA 1
Number of input ranges 0 mA ... 5 mA 0
Number of input ranges 0 mV ... 100 mV 0
Number of input ranges 0 mV ... 200 mV 0
Number of input ranges 0 mV ... 300 mV 0
Number of input ranges 0 mV ... 500 mV 0
Number of input ranges 0 mV ... 60 mV 0
Number of input ranges 0 V ... 1 V 0
Number of input ranges 0 V ... 10 V 1
Number of input ranges 0 V ... 2 V 0
Number of input ranges 0 V ... 2.5 V 0
Number of input ranges 0 V ... 20 V 0
Number of input ranges 0 V ... 24 V 0
Number of input ranges 0 V ... 30 V 0
Number of input ranges 0 V ... 5 V 1
Number of input ranges -1 V ... +1 V 0
Number of input ranges 1 V ... 5 V 1
Number of input ranges -10 mA ... +10 mA 0
Number of input ranges -10 V ... +10 V 0
Number of input ranges 10 V ... 0 V 0
Number of input ranges 10 V ... 2 V 0
Number of input ranges -100 mV ... +100 mV 0
Number of input ranges -2 V ... +2 V 0
Number of input ranges 2 V ... 10 V 1
Number of input ranges -2.5 V ... +2.5 V 0
Number of input ranges -20 mA ... +20 mA 0
Number of input ranges 20 mA ... 0 mA 1
Number of input ranges 20 mA ... 4 mA 0
Number of input ranges -20 V ... +20 V 0
Number of input ranges -300 mV ... +300 mV 0
Number of input ranges 4 mA ... 20 mA 1
Number of input ranges -5 mA ... +5 mA 0
Number of input ranges -5 V ... +5 V 0
Number of input ranges 5 V ... 0 V 0
Number of input ranges 5 V ... 1 V 0
Number of input ranges -500 mV ... +500 mV 0
Number of input ranges -60 mV ... +60 mV 0
Number of output ranges +10 V ... -10 V 0
Number of output ranges +5 V ... -5 V 0
Number of output ranges 0 mA ... 10 mA 1
Number of output ranges 0 mA ... 20 mA 1
Number of output ranges 0 mA ... 5 mA 0
Number of output ranges 0 mV ... 100 mV 0
Number of output ranges 0 mV ... 200 mV 0
Number of output ranges 0 mV ... 300 mV 0
Number of output ranges 0 mV ... 500 mV 0
Number of output ranges 0 mV ... 60 mV 0
Number of output ranges 0 V ... 1 V 0
Number of output ranges 0 V ... 10 V 1
Number of output ranges 0 V ... 2 V 0
Number of output ranges 0 V ... 2.5 V 0
Number of output ranges 0 V ... 20 V 0
Number of output ranges 0 V ... 24 V 0
Number of output ranges 0 V ... 30 V 0
Number of output ranges 0 V ... 5 V 1
Number of output ranges -1 V ... +1 V 0
Number of output ranges 1 V ... 5 V 1
Number of output ranges -10 mA ... +10 mA 0
Number of output ranges -10 V ... +10 V 0
Number of output ranges 10 V ... 0 V 0
Number of output ranges 10 V ... 2 V 0
Number of output ranges -100 mV ... +100 mV 0
Number of output ranges -2 V ... +2 V 0
Number of output ranges 2 V ... 10 V 1
Number of output ranges -2.5 V ... +2.5 V 0
Number of output ranges -20 mA ... +20 mA 0
Number of output ranges 20 mA ... 0 mA 1
Number of output ranges 20 mA ... 4 mA 0
Number of output ranges -20 V ... +20 V 0
Number of output ranges -300 mV ... +300 mV 0
Number of output ranges 4 mA ... 20 mA 1
Number of output ranges -5 mA ... +5 mA 0
Number of output ranges -5 V ... +5 V 0
Number of output ranges 5 V ... 0 V 0
Number of output ranges 5 V ... 1 V 0
Number of output ranges -500 mV ... +500 mV 0
Number of output ranges -60 mV ... +60 mV 0
Operating Temperature -40 - 70°C
Output (current) 0 - 20 mA
4 - 20 mA
0 - 10 mA
20 - 0 mA
0 - 21mA
Power Consumption 1.5W
Rated operating frequency - - -Hz
Rated supply voltage AC - - -V
Rated supply voltage DC 9.6 - 30V
SIL according to IEC 61508 None
Supply Voltage 0 - 10V
Supply voltage (num.) 24V DC
Switching Current N/AA
Switching Frequency N/AHz
Switching Power N/AVA
Switching Voltage N/AV
Temperature drift 0.01%/K
Type of electric connection Other
Type of power supply Other
Width 6.20mm

Reviews

Be the first to submit a review

Trustpilot