Phoenix Contact 2904290 VARIOFACE module push-in connection RJ45 plug

Image Representative of Range

Phoenix Contact 2904290 VARIOFACE module push-in connection RJ45 plug

MPN
2904290
EAN-13
4046356813761
Order Code
06-2457
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £61.44
5+ £59.59
10+ £57.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact VIP-3/PT/RJ45 is a transfer module designed for seamless data communication. This module features a compact design suitable for efficient signal transmission and reliable connectivity. It finds typical application in industrial automation systems, enhancing network integration and operational efficiency.
Type Transfer module
Termination RJ45, Cage clamp
No of Ways 8
Wire Gauge 2.5mm²
Connector (field) Push-in connector
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 63mm
Dim (L x W x H) 63 x 26.6 x 75.8 mm
Height 75.8mm
Length 63mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Number of pins 8
Number of Poles 8
Operating Current 1A
Pollution degree N/A
Rated current 1A
Rated voltage 48V
Stripping length (max.) 8mm
Type of electrical connection, control sided RJ45
Type of electrical connection, field-sided Spring clamp connection
Width 26.6mm

Reviews

Be the first to submit a review

Trustpilot