Phoenix Contact 2903781 Varioface-VIP Transfer Module 1 piece

MPN
2903781
EAN-13
4046356796569
Order Code
06-2454
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £57.41
10+ £54.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Phoenix Contact transfer module VIP-3/PT/D25SUB/M, part number 2903781, is a versatile solution for efficient signal transfer. It features a compact and durable design, ideal for industrial automation and process control applications. This module ensures reliable connectivity and seamless integration into various systems.
Type Transfer module
No of Ways 25
Wire Gauge 2.50mm²
Connector (control) D-Sub plug
Connector (field) Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 63mm
Dim (L x W x H) 63 x 57.10 x 75.80 mm
Height 75.80mm
Length 63mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Mounting Type NS35 rail
Number of pins 25
Number of Poles 25
Operating Current 2A
Pollution degree N/A
Rated current 2A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Spring clamp connection
Width 57.10mm

Reviews

Be the first to submit a review

Trustpilot