Phoenix Contact 2903778 Varioface Transfer Module 1pc automation tool

Image Representative of Range

Phoenix Contact 2903778 Varioface Transfer Module 1pc automation tool

MPN
2903778
EAN-13
4046356796538
Order Code
06-2452
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.37
5+ £39.71
10+ £38.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Phoenix Contact transfer module Varioface-VIP 2903778 is designed for efficient signal transmission in automation systems. It features a robust design suitable for industrial applications. This module is typically used in electrical control panels to facilitate secure and reliable connectivity.
Type Transfer module
No of Ways 9
Wire Gauge 2.50mm²
Connector (control) D-Sub power strip
Connector (field) Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 46.6mm
Dim (L x W x H) 46.60 x 36.80 x 72.10 mm
Height 72.10mm
Length 46.60mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Mounting Type NS35 rail
Number of pins 9
Number of Poles 9
Operating Current 2A
Pollution degree N/A
Rated current 2A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Spring clamp connection
Width 36.80mm

Reviews

Be the first to submit a review

Trustpilot