Phoenix Contact 2903777 Varioface-VIP transfer module 1pc

MPN
2903777
EAN-13
4046356796521
Order Code
06-2451
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £38.32
5+ £36.76
10+ £35.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

Phoenix Contact manufactures the Varioface VIP transfer module, model 2903777, suitable for efficient and reliable signal distribution. Its design features easy connectivity and robust construction, catering to various industrial automation applications. Typically used in control panels, it streamlines the process of managing complex wiring systems.
Type Transfer module
No of Ways 9
Wire Gauge 2.50mm²
Connector (control) D-Sub plug
Connector (field) Pull spring
Cross section (flexible) (min.) 0.14mm²
Cross section (inflexible) (min.) 0.14mm²
Depth 46.6mm
Dim (L x W x H) 46.60 x 36.80 x 72.10 mm
Height 72.10mm
Length 46.60mm
Maximum Temperature +50°C
Min. temperature -20°C
Mounting method DIN rail (top hat rail) 35 mm
Mounting Type NS35 rail
Number of pins 9
Number of Poles 9
Operating Current 2A
Pollution degree N/A
Rated current 2A
Rated voltage 25V
Series Varioface-VIP
Stripping length (max.) 8mm
Type of electrical connection, control sided D-Sub
Type of electrical connection, field-sided Spring clamp connection
Width 36.80mm

Reviews

Be the first to submit a review

Trustpilot