Phoenix Contact 2903677 REL-IR4/LDP Relay 24V DC 6A 4 Changeovers 10pieces

Image Representative of Range

Phoenix Contact 2903677 REL-IR4/LDP Relay 24V DC 6A 4 Changeovers 10pieces

MPN
2903677
EAN-13
4046356758901
Order Code
12-7198
Country of Origin
Poland

Discontinued


Phoenix Contact offers the 2903677 relay, a 24 V DC component with a 6 A switching capacity and four change-over contacts. This mini relay is suited for printed circuit board applications, particularly where precise and compact relay functions are required. Typical uses include industrial automation and control systems.
Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 6A
Complete with socket false
Connection Connector
Contact Material AgNi
Degree of protection (IP) Other
Depth 35.6mm
Dimensions (W x H x D) 21.2 x 27.5 x 35.6 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 2x 10 7 operations
Fall Time 14ms
Height 27.5mm
Insulation Voltage 250V AC
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-IR4/LDP- 24DC/4X21
Nominal Current 0.042A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 18.7 - 46.8V
Relay technology category according to IEC 61810-7 N/A
Response Time 13ms
Switching Voltage Max 250V DC/AC
Type Relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 21.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Trustpilot