Phoenix Contact 2903675 REL-IR4 Relay 220V DC 4 changeovers LED Display

Image Representative of Range

Phoenix Contact 2903675 REL-IR4 Relay 220V DC 4 changeovers LED Display

MPN
2903675
EAN-13
4046356758888
Order Code
06-2450
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £127.07 £108.01
10+ £103.02
100+ £102.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact's REL-IR4/LDP-220DC/4X21AU relay features a 220 V DC coil voltage and a 50 mA current rating. This relay has four change-overs and is suitable for PCB mounting, making it ideal for space-saving applications on printed circuit boards. Typical applications include use in industrial automation systems and electronic control devices.
Coil Voltage 220V DC
Contact Configuration 4CO (4PDT)
Switching Current 50mA
Complete with socket false
Connection Connector
Contact Material AgNi + hard gold plating
Degree of protection (IP) Other
Depth 35.6mm
Dimensions (W x H x D) 21.2 x 27.5 x 35.6 mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Durability 2x 10 7 operations
Fall Time 14ms
Height 27.5mm
Insulation Voltage 250V AC
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute REL-IR4/LDP-220DC/4X21AU
Mounting Type PCB
Nominal Current 0.004A
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 176 - 396V
Relay technology category according to IEC 61810-7 N/A
Response Time 13ms
Switching Voltage Max 30V AC
Type Relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
Width 21.2mm
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot