Phoenix Contact's RIF-0-RPT-24DC/1 relay module operates at a nominal voltage of 24 V DC and supports a maximum switching current of 6 A. It is commonly used in industrial applications for signal switching and control. The device is highly regarded in research and development settings due to its reliable performance and is sold in single quantities.
| Type |
Relay component |
| Mounting Type |
DIN rail |
| Height |
93mm |
| Width |
6.2mm |
| Length |
66mm |
| Coil Voltage |
24VDC |
| Contact Type |
1 NO |
| Rated current |
6A |
| Complete with socket |
true |
| Connection |
Pull spring |
| Contact Material |
AgSnO |
| Degree of protection (IP) |
IP20 |
| Depth |
66mm |
| Drive, polarization |
Polarized |
| Drive, switching attitude |
Mono stable |
| Material contact |
N/A |
| Material of contact insert |
Other |
| Material of contact surface |
Untreated |
| Max. starting current |
N/AA |
| Max. switching capacity |
1500VA |
| Maximum Temperature |
+60°C |
| Min. temperature |
-40°C |
| Misc Attribute |
RIF-0-RPT-24DC/ 1 |
| Nominal Current |
0.009A |
| Nominal Voltage |
24V DC |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
1 |
| Operating voltage AC 50 Hz |
- - -V |
| Operating voltage AC 60 Hz |
- - -V |
| Operating voltage DC |
- - -V |
| Rated control supply voltage AC 50 Hz |
- - -V |
| Rated control supply voltage AC 60 Hz |
- - -V |
| Rated control supply voltage DC |
19.2 - 36V |
| Relay technology category according to IEC 61810-7 |
N/A |
| Type of electric connection |
Other |
| Type of switch contact |
Single contact |
| Voltage type (operating voltage) |
N/A |
| Voltage type for actuating |
DC |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |