Phoenix Contact 2903360 RIF Relay 12V DC 50mA Push-In Connection

Image Representative of Range

Phoenix Contact 2903360 RIF Relay 12V DC 50mA Push-In Connection

MPN
2903360
EAN-13
2050001735003
Order Code
12-7191
Country of Origin
Germany
View Full Product Range (24)

Discontinued


The Phoenix Contact RIF-0-RPT-12DC/ 1AU is a relay module with a nominal voltage of 12 V DC and a maximum switching current of 50 mA. It is typically used in industrial automation systems for efficient and reliable switching. This component is part of a relay socket combo, known for its durability and precision in controlling circuitry.
Type Relay component
Mounting Type DIN rail
Height 93mm
Width 6.2mm
Length 66mm
Coil Voltage 12VDC
Contact Type 1 NO
Rated current 50mA
Complete with socket true
Connection Pull spring
Contact Material AgSnO + gold plating
Degree of protection (IP) IP20
Depth 66mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Gold
Max. starting current N/AA
Max. switching capacity 1500VA
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-0-RPT-12DC/ 1AU
Nominal Current 0.016A
Nominal Voltage 12V DC
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 9.6 - 18V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Trustpilot