Phoenix Contact 2903342 RIF-1 Relay Module 24V DC 11A Push-In Connection

Image Representative of Range

Phoenix Contact 2903342 RIF-1 Relay Module 24V DC 11A Push-In Connection

MPN
2903342
EAN-13
4046356732246
Order Code
12-7189
Country of Origin
China
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

The Phoenix Contact RIF-1-RPT-LDP-24DC/1X21 relay component is designed for industrial applications with a nominal voltage of 24 V DC and a maximum switching current of 11 A. It features a single change-over contact, making it suitable for various switching tasks. This relay module is ideal for controlling machines or systems in an industrial setting.
Type Relay component
Mounting Type DIN rail
Height 96mm
Width 16mm
Length 75mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 11 A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
IP Rating IP20
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 2750VA
Maximum Temperature +70°C
Min. temperature -40°C
Misc Attribute RIF-1-RPT-LDP-24DC/1X21
Nominal Current 0.018A
Nominal Voltage 24V DC
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz - - -V
Rated control supply voltage AC 60 Hz - - -V
Rated control supply voltage DC 19.2 - 33.6V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot