Phoenix Contact's RIF-1-RPT-LV-230AC/1X21 relay module operates at a nominal voltage of 230 V AC with a maximum switching current of 11 A and features one change-over contact. This component is ideal for industrial applications requiring reliable circuit switching and control. It is suitable for use in automation systems where efficient signal and power control is necessary.
| Type |
Relay component |
| Mounting Type |
DIN rail |
| Height |
96mm |
| Width |
16mm |
| Length |
75mm |
| Coil Voltage |
230V |
| Contact Type |
1 CO |
| Rated current |
11 A |
| Complete with socket |
true |
| Connection |
Pull spring |
| Contact Material |
AgNi |
| Degree of protection (IP) |
IP20 |
| Depth |
75mm |
| Drive, polarization |
Polarized |
| Drive, switching attitude |
Mono stable |
| Material contact |
N/A |
| Material of contact insert |
Other |
| Material of contact surface |
Untreated |
| Max. starting current |
N/AA |
| Max. switching capacity |
2500VA |
| Maximum Temperature |
+50°C |
| Min. temperature |
-40°C |
| Misc Attribute |
RIF-1-RPT-LV-230AC/1X21 |
| Nominal Current |
0.006A |
| Nominal Voltage |
230V AC |
| Number of contacts as change-over contact |
1 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Operating voltage AC 50 Hz |
- - -V |
| Operating voltage AC 60 Hz |
- - -V |
| Operating voltage DC |
- - -V |
| Rated control supply voltage AC 50 Hz |
184 - 264.5V |
| Rated control supply voltage AC 60 Hz |
184 - 264.5V |
| Rated control supply voltage DC |
- - -V |
| Relay technology category according to IEC 61810-7 |
N/A |
| Type of electric connection |
Other |
| Type of switch contact |
Single contact |
| Voltage type (operating voltage) |
N/A |
| Voltage type for actuating |
AC |
| With detachable clamps |
false |
| With forced-guided contacts |
false |
| With LED indication |
true |