Phoenix Contact 2903319 RIF-2 pre-assembled relay 125V DC 6A 4 change-overs

Image Representative of Range

Phoenix Contact 2903319 RIF-2 pre-assembled relay 125V DC 6A 4 change-overs

MPN
2903319
EAN-13
4046356732215
Order Code
06-2448
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £10.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Phoenix Contact RIF-2-RSC-LDP-125DC/4X21 is a relay component with a nominal voltage of 125 V DC and a maximum switching current of 6 A. It features 4 change-overs and is used in applications requiring reliable switching in industrial environments. Suitable for use in relay module and socket combinations, this product ensures dependable circuit control.
Type Relay component
Mounting Type DIN rail
Height 89mm
Width 27mm
Length 75mm
Coil Voltage 125VDC
Contact Type 4 CO
Rated current 6A
Connection Screws
Contact Material AgNi
Dim (L x W x H) 75 x 27 x 89 mm
Durability 2x 10 7 operations
Fall Time 14ms
IP Rating IP20
Maximum Temperature +60°C
Min. temperature -40°C
Misc Attribute RIF-2-RSC-LDP-125DC/4X21
Nominal Voltage 125V DC
Response Time 13ms
Switching Voltage 250V DC/AC

Reviews

Be the first to submit a review

Trustpilot