Phoenix Contact 2903316 RIF-2-RSC-LV 230VAC Relay 5A 4 change-overs

Image Representative of Range

Phoenix Contact 2903316 RIF-2-RSC-LV 230VAC Relay 5A 4 change-overs

MPN
2903316
EAN-13
4046356732185
Order Code
06-2447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Phoenix Contact offers the RIF-2-RSC-LV-230AC/4X21 relay module with a nominal voltage of 230 V AC and a maximum switching current of 5 A. It features four change-over contacts, making it ideal for versatile control in industrial applications. This reliable relay component is well-suited for automation systems requiring high performance and safety.
Type Relay component
Mounting Type DIN rail
Height 89mm
Width 27mm
Length 75mm
Coil Voltage 230V
Contact Type 4 CO
Rated current 5 A
Connection Screws
Contact Material AgNi
Dim (L x W x H) 75 x 27 x 89 mm
Durability 2x 10 7 operations
IP Rating IP20
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-2-RSC-LV-230AC/4X21
Nominal Voltage 230V AC
Response Time 5ms
Switching Voltage 250V DC/AC

Reviews

Be the first to submit a review

Trustpilot