Phoenix Contact 2903306 RIF-2-RPT Relay 24 V AC 5 A 4 Change-Overs

Image Representative of Range

Phoenix Contact 2903306 RIF-2-RPT Relay 24 V AC 5 A 4 Change-Overs

MPN
2903306
EAN-13
4046356732147
Order Code
12-7179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £14.49
10+ £13.65
100+ £12.36
500+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Phoenix Contact relay component, RIF-2-RPT-LV-24AC/4X21, operates at a nominal voltage of 24 V AC with a maximum switching current of 5 A. It features four changeovers and is typically used in industrial relay applications. Ideal for controlling electrical circuits, this relay is suitable for automation and control systems.
Type Relay component
Mounting Type DIN rail
Height 96mm
Width 31mm
Length 75mm
Coil Voltage 24V AC
Contact Type 4 CO
Rated current 5 A
Complete with socket true
Connection Pull spring
Contact Material AgNi
Degree of protection (IP) IP20
Depth 75mm
Drive, polarization Polarized
Drive, switching attitude Mono stable
Material contact N/A
Material of contact insert Other
Material of contact surface Untreated
Max. starting current N/AA
Max. switching capacity 1250VA
Maximum Temperature +50°C
Min. temperature -40°C
Misc Attribute RIF-2-RPT-LV-24AC/4X21
Nominal Current 0.066A
Nominal Voltage 24V AC
Number of contacts as change-over contact 4
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz - - -V
Operating voltage AC 60 Hz - - -V
Operating voltage DC - - -V
Rated control supply voltage AC 50 Hz 19.2 - 28.8V
Rated control supply voltage AC 60 Hz 19.2 - 28.8V
Rated control supply voltage DC - - -V
Relay technology category according to IEC 61810-7 N/A
Type of electric connection Other
Type of switch contact Single contact
Voltage type (operating voltage) N/A
Voltage type for actuating AC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot